EBM06DRKN-S13

Heilind Number:SULEBM06DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRKN-S13

Detailed Description

The EBM06DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage withstand of up to 950VAC, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts, it offers ample connectivity options. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee secure and durable connections. With a pitch of 3.96mm and a tail length of 5.33mm, it allows for precise and efficient PCB assembly. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it versatile for various mounting configurations. Ideal for high-reliability applications, the EBM06DRKN-S13 is an essential component in electronic systems.