EBM06DRKN

Heilind Number:SULEBM06DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRKN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRKN

Detailed Description

The EBM06DRKN is an essential component for high-performance PCB connectivity, featuring PBT and Phosphor Bronze construction for optimal durability and conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector is designed for reliable power transmission in demanding applications. Its two-row, 12-position configuration allows for efficient signal routing, while the Full Bellow contact type ensures secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The termination method of Thru Hole and termination plating of Matte Tin guarantee easy and reliable installation on the PCB. With gold-plated contacts providing excellent signal integrity, the EBM06DRKN is a top choice for board-to-board and card edge connections in various industries.