EBM06DRKS-S13

Heilind Number:SULEBM06DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRKS-S13

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EBM06DRKS-S13, is designed for high-performance applications. Featuring a 5A amperage, 950 VAC voltage rating, and operating temperature range of -65 to 125°C, it ensures reliable connectivity in demanding environments. The female connector, with two rows and 12 positions, offers versatility in circuit board layouts. Its side hole mount type and straddle orientation facilitate easy installation. With gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent signal transmission and durability. The full bellow contact design further enhances its reliability. Ideal for various industries, including aerospace and telecommunications, this connector meets the stringent quality standards for hi-rel applications. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained PCB designs. Trust in the EBM06DRKSS13 for seamless board-to-board connections in your next project.