EBM06DRKS

Heilind Number:SULEBM06DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRKS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRKS

Detailed Description

Introducing the EBM06DRKS, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a total of 12 positions, allowing for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method provides a strong and stable connection. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, allows for space-saving integration onto PCBs. Trust the EBM06DRKS for all your connectivity needs in critical systems.