EBM06DRMD-S288

Heilind Number:SULEBM06DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMD-S288

Detailed Description

Introducing the EBM06DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches) and is crafted from durable PBT and Phosphor Bronze materials, ensuring reliable conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of Card Extender with Matte Tin plating offers secure connections. Gold-plated Phosphor Bronze contacts and a Loop Bellow design guarantee optimal signal transmission. With 12 positions and a clearance hole mount type, this connector is versatile and efficient in various electronic systems. Measuring at just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Whether used in aerospace, defense, or industrial applications, the EBM06DRMDS288 connector delivers exceptional performance and durability.