EBM06DRMD

Heilind Number:SULEBM06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMD

Detailed Description

Introducing EBM06DRMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers superior conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures safe and stable power transmission. The female gender, two rows, and wire wrap termination method make it easy to install and secure connections. Gold-plated contacts and a loop bellow design guarantee optimal signal integrity. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability in extreme conditions. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options in a compact form factor. Trust the EBM06DRMD for your critical PCB interconnect needs.