EBM06DRMH-S288

Heilind Number:SULEBM06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMH-S288

Detailed Description

Introducing the EBM06DRMH-S288, a high-performance Board-to-Board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures secure signal transmission. With a current rating of 3A and voltage capability of 950VAC, it meets the demands of various applications. The 12-position, dual-row design with Loop Bellow contacts offers optimal connectivity. Its orientation allows for straddle mounting, while the termination method of Card Extender guarantees easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating and compliance with RoHS regulations, it ensures both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial electronics, the EBM06DRMH-S288 is a dependable solution for your connectivity needs.