EBM06DRMH

Heilind Number:SULEBM06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMH

Detailed Description

Introducing the EBM06DRMH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, accommodating 12 positions for secure and reliable connectivity. With a voltage rating of 950VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its termination method via wire wrap and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution. The termination plating with matte tin ensures longevity. Ideal for board-to-board and card edge connections, the EBM06DRMH is a reliable choice for your connectivity needs.