EBM06DRMI-S288

Heilind Number:SULEBM06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMI-S288

Detailed Description

EBM06DRMI-S288 features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. Designed for high-performance applications, this female connector offers a 3A amperage capacity and can withstand voltages up to 950VAC. With two rows of contacts and a pitch of 3.96mm, it provides ample connectivity options on PCBs. The termination method using a card extender and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Its loop bellow contact type and straddle orientation make it suitable for various board-to-board or card edge connection setups. Rated for an operating temperature range from -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating ensures long-term durability. With 12 positions and a tail length of 13.84mm, this connector offers versatility in installation. A key component in the hi-rel category, the EBM06DRMIS288 is a reliable solution for your connectivity needs.