EBM06DRMI

Heilind Number:SULEBM06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMI

Detailed Description

Introducing the EBM06DRMI, a high-performance board-to-board PCB connector designed for robust and reliable interconnectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, threaded mount type, and wire wrap termination method make it easy to install and secure in place. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. The 12-position connector with loop bellow contact type and straight orientation provides versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 14.22mm, it offers a compact yet functional design. With matte tin termination plating and compliance with industry standards, the EBM06DRMI is the ideal choice for high-reliability electronic connections.