| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DRMN-S288 |
EBM06DRMN-S288
| Heilind Number: | SULEBM06DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBM06DRMN-S288 is a high-performance board-to-board PCB connector designed for reliable and durable connectivity in electronic systems. With a compact size and a gender of female, this connector features two rows of 12 contact positions, offering ample connectivity options. The termination method of card extender and contact material of phosphor bronze with gold plating ensure efficient signal transmission and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its loop bellow contact type and straddle orientation further enhance its versatility. The matte tin termination plating adds to its durability. Overall, the EBM06DRMN-S288 is a reliable solution for demanding PCB interconnection needs.

