EBM06DRMN

Heilind Number:SULEBM06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRMN

Detailed Description

Introducing the EBM06DRMN, a female board-to-board PCB connector designed for high-performance applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for demanding environments. The Loop Bellow contact type and Wire Wrap termination method provide secure connections, while the straight orientation and 12 positions offer versatility in circuitry design. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace projects. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. With a compact size of 9.4mm width and 15.49mm height, the EBM06DRMN is a crucial component for efficient PCB integration.