EBM06DRMS-S288

Heilind Number:SULEBM06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRMS-S288

Detailed Description

Introducing the EBM06DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring 12 positions and a gender-specific design for secure connectivity, it is ideal for use in industrial and aerospace environments. The termination method of card extender with matte tin plating guarantees efficient signal transfer. Constructed with PBT and phosphor bronze materials, and operating within a wide temperature range of -65 to 125°C, this connector offers durability and long-term functionality. Its compact size, with a height of .61in (15.49mm) and width of .37in (9.4mm), makes it suitable for space-constrained installations. Trust the EBM06DRMS-S288 for robust and dependable board-to-board connections in your critical systems.