Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBM06DRMS. This high-performance connector with a 3A amperage rating and 950VAC voltage capability is designed for reliable power and signal transmission in demanding environments. Featuring two rows with 12 positions each and a straight orientation, it ensures efficient PCB connectivity. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a wire wrap termination method and side hole mount type, installation is convenient and secure. The loop bellow contact type and matte tin termination plating further enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications where reliability is paramount. With a compact size (15.49mm height, 9.4mm width) and a tail length of 14.22mm, it fits seamlessly into various electronic systems. Trust in the EBM06DRMS for high-quality board-to-board connections in aerospace, defense, and other industries.