EBM06DRMT-S288

Heilind Number:SULEBM06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMT-S288

Detailed Description

The EBM06DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method offer secure and stable connections. With 12 positions in 2 rows, it provides ample connectivity options. The loop bellow contact type and gold plating guarantee low contact resistance and signal integrity. Designed for versatility, it has a pitch of 3.96mm (.156in) and a tail length of 13.84mm (.545in). Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, military, and industrial applications, the EBM06DRMT-S288 sets a new standard for high-reliability connectivity.