EBM06DRMT

Heilind Number:SULEBM06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRMT

Detailed Description

The EBM06DRMT is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The 2-row, 12-position design with a 3.96mm pitch offers versatility in connectivity. Its threaded mount type and wire wrap termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, the EBM06DRMT is a space-saving solution for electronic assemblies.