| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DRPH |
EBM06DRPH
| Heilind Number: | SULEBM06DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRPH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRPH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options while maintaining a compact form factor. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the EBM06DRPH for secure and efficient board-to-board connections in your electronic systems.

