EBM06DRPI

Heilind Number:SULEBM06DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRPI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRPI

Detailed Description

Experience reliable and efficient connectivity with our Female Board-To-Board PCB Connector, SKU EBM06DRPI. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures superior conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for various high-power applications. The threaded mount type and through-hole termination method offer secure and stable installation. With 12 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Trust in the Matte Tin termination plating for long-term performance. Ideal for hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.