EBM06DRPN

Heilind Number:SULEBM06DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRPN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRPN

Detailed Description

Introducing the EBM06DRPN, a high-performance female PCB connector designed for precision electronic applications. With two rows and 12 positions, this connector offers seamless connectivity for your circuit boards. Crafted from durable PBT and featuring contact materials of gold-plated phosphor bronze, it ensures reliable signal transmission. The full bellow contact type and straight orientation guarantee secure connections. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent industry standards. With a termination method of thru hole and termination plating of matte tin, this connector is easy to install and resistant to corrosion. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Tested for performance in extreme conditions, with an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Trust the EBM06DRPN for seamless board-to-board connections in your electronic devices.