EBM06DRPS

Heilind Number:SULEBM06DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRPS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRPS

Detailed Description

Introducing the EBM06DRPS, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows of 12 contact positions, allowing for secure and reliable connections. With a pitch of 3.96mm and operating voltage of 950VAC, it ensures efficient power transmission. The termination method of thru hole and side hole mount type guarantee easy installation on PCBs. Crafted from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 10.36mm and compact dimensions of 10.95mm height and 8.26mm width, it's perfect for space-constrained designs. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Trust the EBM06DRPS for seamless connectivity in your electronic systems.