EBM06DRSH

Heilind Number:SULEBM06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRSH

Detailed Description

Introducing the EBM06DRSH, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and a maximum voltage of 950VAC, it offers secure power transmission. The female gender, 2 rows, and thru-hole termination method make it easy to integrate into your PCB assembly. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type provides stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Ideal for high-reliability applications, the EBM06DRSH is the perfect choice for board-to-board and card edge connections. Trust in its Matte Tin termination plating and straight orientation for seamless installation. Upgrade your electronic systems with the EBM06DRSH.