EBM06DRSI

Heilind Number:SULEBM06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRSI

Detailed Description

SKU EBM06DRSI offers a reliable solution for board-to-board connectivity in electronic systems. Featuring two rows with 12 positions, this female connector ensures secure and efficient signal transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it meets high-performance requirements. The loop bellow contact type and threaded mount provide stability and ease of installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layout. The termination method through-hole with matte tin plating ensures a reliable connection. Whether used in industrial machinery or aerospace applications, the EBM06DRSI connector is a dependable choice for demanding electronic systems.