| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DRSN-S288 |
EBM06DRSN-S288
| Heilind Number: | SULEBM06DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRSN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender specification of Female and featuring two rows of contacts, this connector ensures reliable signal transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and optimal performance even in harsh operating environments ranging from -65 to 125 °C. The termination method of Card Extender and contact plating of Gold offer excellent conductivity, while the contact type of Loop Bellow and orientation of Straddle facilitate easy installation. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Trust in the EBM06DRSN-S288 for efficient and secure board-to-board connections.

