EBM06DRSN

Heilind Number:SULEBM06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRSN
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRSN

Detailed Description

Introducing the EBM06DRSN, a lead-free female connector designed for high-reliability board-to-board and card edge applications. With a compact and durable design, this connector features two rows of 12 gold-plated contacts, ensuring optimal signal transmission at a pitch of 3.96mm. The contact material, phosphor bronze, coupled with matte tin termination plating, guarantees long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. Certified RoHS compliant, this connector offers peace of mind in terms of environmental responsibility. Its straight orientation, low profile (.61in), and no mounting requirement make it versatile and easy to integrate into various systems. With a voltage rating of 950VAC and amperage of 3A, the EBM06DRSN is ideal for demanding industrial and electronic applications.