EBM06DRSS-S288

Heilind Number:SULEBM06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRSS-S288

Detailed Description

The EBM06DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in various environments. With a current rating of 3A and a voltage resistance of 950 VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and side-hole mount type make it easy to integrate into circuitry. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 3.96mm and 12 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's ideal for both standard and harsh conditions. The connector's straddle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating and compliance to industry standards, this connector is a reliable solution for your PCB connectivity needs.