EBM06DRSS

Heilind Number:SULEBM06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRSS

Detailed Description

The EBM06DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. The female connector with two rows and side hole mount type offers versatility in installation. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. The 12-position connector, with loop bellow contact type, accommodates multiple connections. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for harsh environments. The matte tin termination plating provides further corrosion resistance. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained PCB layouts. Trusted for its quality and performance, the EBM06DRSS is a vital component in ensuring seamless electronic connectivity.