EBM06DRST-S288

Heilind Number:SULEBM06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRST-S288

Detailed Description

Introducing the EBM06DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2-row, threaded mount design and loop bellow contact type guarantee secure and stable connections. Rated for 3A and 950VAC, it offers excellent power and signal transmission capabilities. Gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for industrial, aerospace, and military applications, the EBM06DRST-S288 is the ideal choice for reliable board-to-board connections.