EBM06DRST

Heilind Number:SULEBM06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRST

Detailed Description

The EBM06DRST is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The gold-plated contact surfaces guarantee low contact resistance and high signal integrity. Its threaded mounting and through-hole termination method provide secure and stable attachment to PCBs. With two rows of 12 positions each, it offers ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures durability and corrosion resistance. Overall, the EBM06DRST is a top-of-the-line connector that guarantees optimal performance and longevity in critical electronic systems.