| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRTH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DRTH-S13 |
EBM06DRTH-S13
| Heilind Number: | SULEBM06DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRTH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal signal transmission with a maximum amperage of 5A and voltage rating of 950 VAC. With a straddle orientation and clearance hole mount type, it offers easy installation on PCBs. The 2-row, 12-position design with a pitch of 3.96mm allows for multiple connections in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for various industrial applications. Trust the EBM06DRTHS13 for robust and secure board-to-board connections.

