EBM06DRTH

Heilind Number:SULEBM06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRTH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRTH

Detailed Description

Experience superior connectivity with our EBM06DRTH PCB connector, meticulously crafted for high-performance applications. This female connector, featuring two rows of 12 contact positions, ensures seamless data and power transmission in your electronic setups. Boasting a robust construction with PBT and Phosphor Bronze materials, it guarantees durability and reliability even in demanding environments. The Gold-plated contact surface offers optimal conductivity, while the Thru Hole termination method ensures secure attachment. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Trust in the EBM06DRTH for your connectivity needs, where precision meets performance.