EBM06DRTI-S13

Heilind Number:SULEBM06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRTI-S13

Detailed Description

The EBM06DRTI-S13 PCB connector offers reliable and high-performance connectivity for your electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector is built to last. Boasting a 5A amperage rating and a voltage capacity of 950VAC, it ensures safe and efficient power transmission. The threaded mount type and card extender termination method provide secure and easy installation. Featuring 12 positions across 2 rows with a pitch of 3.96mm, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. With a temperature range of -65 to 125°C, it's suitable for various environments. The connector's straddle orientation and full bellow contact type further enhance its versatility. At a compact size of 10.95mm in height and .325in in width, it's ideal for space-constrained applications. Whether for board-to-board or card edge connections, the EBM06DRTI-S13 is a reliable choice for your connectivity needs.