| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRTI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DRTI |
EBM06DRTI
| Heilind Number: | SULEBM06DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRTI, a high-performance PCB connector perfect for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Designed for durability, it boasts a gold-plated contact surface and matte tin termination plating, offering excellent corrosion resistance. The 12-position, 2-row female connector with a straight orientation and threaded mount type is easy to install on PCBs. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 950 VAC, it guarantees stable performance in diverse settings. RoHS compliant and meticulously engineered, the EBM06DRTI is the ideal choice for industrial and commercial applications where quality and reliability are paramount.

