EBM06DRTN

Heilind Number:SULEBM06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRTN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRTN

Detailed Description

Introducing the EBM06DRTN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of 12 positions each, allowing for versatile and secure installations. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 3.48mm for easy soldering. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Trust in the EBM06DRTN for your connectivity needs in industries such as telecommunications, aerospace, and automotive.