EBM06DRTS-S13

Heilind Number:SULEBM06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRTS-S13

Detailed Description

The EBM06DRTS-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a rated voltage of 950 VAC and amperage of 5A, it is suitable for demanding applications. The connector offers 12 positions in a straddle orientation with side-hole mounting and card extender termination, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees optimal performance in diverse environments. With a compact design measuring 10.95mm in height and 8.26mm in width, this connector is ideal for space-constrained applications. Trust in the EBM06DRTS-S13 for seamless and durable board-to-board connections in your electronic devices.