EBM06DRTS

Heilind Number:SULEBM06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRTS
ECAD Model:
3D Model

Description:

ROHS COMPLIANT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRTS

Detailed Description

The EBM06DRTS is a high-performance ROHS COMPLIANT female connector designed for seamless board-to-board connectivity. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in various applications. Featuring two rows of 12 positions each with a pitch of 3.96mm, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, while the Full Bellow contact type and straight orientation facilitate easy and secure mating. With a termination method of Thru Hole and termination plating of Matte Tin, installation is straightforward and reliable. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. The EBM06DRTS is an essential component for high-quality PCB connections, meeting the stringent standards of the hi-rel industry.