| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DRUH |
EBM06DRUH
| Heilind Number: | SULEBM06DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 12-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. Its straight orientation and through-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Trust the EBM06DRUH for high-reliability performance in your next project.

