| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRUI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DRUI |
EBM06DRUI
| Heilind Number: | SULEBM06DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRUI, a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and signal transmission. With a pitch of 3.96mm and 12 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 950VAC, it is suitable for use in varied environments. The termination method of Thru Hole with Matte Tin plating guarantees robust solder connections. The EBM06DRUI is ideal for industrial, aerospace, and military applications where durability and performance are paramount.

