EBM06DRUN

Heilind Number:SULEBM06DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRUN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRUN

Detailed Description

Introducing the EBM06DRUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 12 positions each, this connector ensures reliable and secure connections. Featuring PBT and phosphor bronze construction with gold contact plating, it offers exceptional durability and conductivity. The full bellow contact type and straight orientation further enhance its functionality. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 950VAC and amperage of 5A, this connector meets the needs of various industrial and commercial settings. Its termination method through-hole and termination plating with matte tin provide easy installation on PCBs. Compact in size, with dimensions of 10.95mm (.431 in) in height and 8.26mm in width, the EBM06DRUN is a reliable solution for your connectivity needs.