EBM06DRUS

Heilind Number:SULEBM06DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRUS

Detailed Description

Introducing the EBM06DRUS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 12 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The full bellow contact type guarantees secure mating, while the straight orientation and side hole mount type offer versatile installation options. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for a wide range of applications. With a tail length of 5.72mm and a connector height of 10.95mm, it provides a stable and space-efficient connection. Additionally, the matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for use in harsh industrial environments. Perfect for professionals in the electronics industry seeking a dependable solution for their connectivity needs, the EBM06DRUS sets a new standard for performance and durability in board-to-board PCB connectors.