Introducing SKU EBM06DRXI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring a secure fit. With a rated amperage of 5A and a voltage capacity of 950VAC, it meets the demands of various applications. The termination method is through-hole with a threaded mount type, guaranteeing stability during installation. Gold-plated contacts offer excellent conductivity, while the full bellow contact type and straight orientation optimize signal transmission. With 12 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), saves space on PCBs. Tailored for high reliability applications, the termination plating is matte tin. Ideal for demanding electronic systems, this EBM06DRXI connector is a key component for seamless PCB integration.