EBM06DRXN

Heilind Number:SULEBM06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRXN

Detailed Description

PBT & Phosphor Bronze; .00, 5A Female, 2 Rows, No Mounting, Thru Hole, Gold-Plated, 3.96mm Pitch, 950VAC, Full Bellow Contacts, Straight Orientation, 12 Positions, 3.48mm Tail Length, -65 - 125°C Operating Range, 10.95mm Height, RoHS Compliant. The EBM06DRXN is a high-performance 12-position board-to-board PCB connector designed for reliability in demanding environments. With its durable construction featuring PBT and Phosphor Bronze materials, along with gold-plated contacts and matte tin termination plating, it ensures secure and efficient connectivity. Suitable for applications requiring a 3.96mm pitch and 950VAC voltage rating, this connector offers excellent performance in various electronic systems. Its straight orientation and through-hole mount type facilitate easy installation on PCBs. With a wide operating temperature range and RoHS compliance, the EBM06DRXN guarantees both durability and environmental responsibility. Ideal for use in aerospace, defense, and industrial applications, this connector is a dependable choice for mission-critical connectivity needs.