EBM06DRYH-S13

Heilind Number:SULEBM06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRYH-S13

Detailed Description

With the SKU EBM06DRYH-S13, this PBT & Phosphor Bronze connector offers robust connectivity for your applications. Designed for high performance, it features a 5A amperage and can withstand voltages up to 950VAC. The female connector with 2 rows and 12 positions ensures secure mating. Utilizing a clearance hole mount type and card extender termination method, installation is efficient. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the full bellow contact type and straddle orientation enhance durability. With an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term performance. Perfect for board-to-board or card edge connections, this connector is a dependable solution for your connectivity needs.