EBM06DRYH

Heilind Number:SULEBM06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRYH

Detailed Description

Introducing the EBM06DRYH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact design featuring two rows of 12 female ports, this connector is perfect for applications requiring a secure and efficient connection. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts offer superior conductivity, while the matte tin termination plating guarantees seamless integration onto PCBs. Operating at voltages of up to 950 VAC and amperages of 5A, it provides a safe and efficient power transfer. With a straight orientation and a clearance hole mount type, installation is quick and easy. This connector is ideal for a wide range of industrial and electronic devices, offering unmatched reliability and performance. Upgrade your connectivity solutions with the EBM06DRYH.