EBM06DRYI-S13

Heilind Number:SULEBM06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRYI-S13

Detailed Description

Introducing the EBM06DRYI-S13 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows of 12 contact positions, each meticulously engineered for optimal performance. With a pitch of 3.96mm (.156 in) and a contact type of Full Bellow, it ensures secure and reliable connections in your circuitry. The termination method of Card Extender, along with phosphor bronze contacts plated in gold, guarantees excellent conductivity and durability. Operating at a maximum voltage of 950VAC, with an amperage of 5A, this connector is suitable for a wide range of applications. Its threaded mount type and straddle orientation offer versatility in installation. With a tail length of 10.4mm (.41 in) and a compact connector height and width of 10.95mm (.431 in) and .325 in (8.26mm) respectively, it is space-efficient without compromising performance. With a termination plating of matte tin and an operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. Whether you're designing aerospace systems or industrial machinery, the EBM06DRYI-S13 is the perfect choice for your next project.