EBM06DRYI

Heilind Number:SULEBM06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRYI

Detailed Description

Introducing the EBM06DRYI PCB connector, designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity. With a low amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for a wide range of electronic devices. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. With 12 positions and 2 rows, it offers ample connectivity options. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. The Matte Tin termination plating ensures long-term durability. Ideal for board-to-board and card edge connections, the EBM06DRYI is a must-have component for any electronic assembly project.