EBM06DRYN-S13

Heilind Number:SULEBM06DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRYN-S13

Detailed Description

Introducing the EBM06DRYN-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a current rating of 5A and a voltage withstand of 950VAC, this connector is ideal for power and signal transmission. Featuring two rows of 12 female contacts with full bellow design and gold-plated phosphor bronze construction, it ensures low contact resistance and long-term durability. The 3.96mm pitch and card extender termination method offer easy integration into your PCB design. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it perfect for space-constrained layouts. Trust in the EBM06DRYN-S13 for secure and efficient board-to-board connections in critical systems.