EBM06DRYN

Heilind Number:SULEBM06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRYN

Detailed Description

Introducing the EBM06DRYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 5A amperage rating and 950VAC voltage capacity, it is ideal for power-intensive applications. The female connector with two rows and 12 positions offers ample connectivity options. Its straight orientation and through-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design enhances signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the EBM06DRYN for secure and efficient board-to-board connections.