EBM06DRYS-S13

Heilind Number:SULEBM06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRYS-S13

Detailed Description

Introducing the EBM06DRYS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a compact form factor and a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Its female gender, side hole mount type, and card extender termination method make it easy to install and secure connections in tight spaces. The 5A amperage rating, 950VAC voltage rating, and operating temperature range of -65 to 125°C guarantee optimal performance even in harsh environments. Featuring 12 positions with 2 rows and a pitch of 3.96mm (.156 in), this connector offers versatile connectivity options. The contact material, Phosphor Bronze, with Gold plating and Matte Tin termination plating, ensures excellent conductivity and corrosion resistance. With a contact type of Full Bellow and orientation of Straddle, it provides efficient signal transmission. The connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in) allow for easy integration into PCB assemblies. Perfect for aerospace, defense, and industrial applications, the EBM06DRYS-S13 is a reliable solution for your connectivity needs. Elevate your electronic designs with this high-quality PCB connector.