EBM06DRYS

Heilind Number:SULEBM06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRYS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRYS

Detailed Description

The EBM06DRYS is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage tolerance of 950VAC, it ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers versatility in connectivity. The side-hole mount type and through-hole termination method guarantee secure and stable installation. Constructed with durable PBT and phosphor bronze materials, along with gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance signal integrity. With 12 positions and a tail length of 10.8mm, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient on the PCB. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the EBM06DRYS is a reliable solution for high-reliability connectivity needs.