EBM06DSAH

Heilind Number:SULEBM06DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DSAH

Detailed Description

Introducing the EBM06DSAH, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable signal transmission even in harsh environments. The gold-plated contacts provide excellent conductivity, while the full bellow design and right-angle orientation offer efficient connectivity in tight spaces. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its 12 positions and 2 rows, along with a 3.96mm pitch, make it ideal for high-density applications. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Measuring 10.95mm in height and .325 inches in width, the EBM06DSAH offers a compact yet robust solution for your connectivity needs. Trust in its performance and reliability, backed by its matte tin termination plating and compliance with industry standards. Upgrade your PCB designs with the EBM06DSAH and experience seamless connectivity like never before.